Saldatura, Elettroutensili e AttrezziUtensili manualiPinzeKit di pinze

Wiha Zangen Set Professional electric Kombi-, Flachrundzange,

EAN:
Codice produttore
Articolo n°:
Wiha Zangen Set Professional electric Kombi-, Flachrundzange,-0
Wiha Zangen Set Professional electric Kombi-, Flachrundzange,-0
Wiha Zangen Set Professional electric Kombi-, Flachrundzange,-1
Wiha Zangen Set Professional electric Kombi-, Flachrundzange,-2
1/3
Wiha
Scheda tecnica (PDF)
Consegna entro Lun 12 Ott

10 Pezzo(i)
Vendita e spedizione:
Ldc Tech S.r.l. Termini e condizioni

Numero
Totale
100,86 €
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
Solo 10 Pezzo(i) disponibili
Diritto di reso di 14 giorni incluso
Segnala un problema
  • Dati tecnici
  • Documenti e download
  • Descrizione

Dati tecnici

Tipo prodotto

Kit pinze

Codice articolo produttore

26852

Lunghezza

250 cm

Larghezza

250 mm

Altezza

100 mm

Dim.

(L x L x A) 250 cm x 250 mm x 100 mm

Peso

25.000

Contenuto

1 pz.

Materiale

Acciaio

903 kg/m

UKCA

Sì

Documenti & Download

Scheda tecnica

Scheda tecnica 801333058 Wiha Zangen Set Professional electric Kombi-, Flachrundzange,

Descrizione

all pliers made of high quality tool steel, hardened, polished and chrome-plated • multi-component handles with slip guard for safe and comfortable operation • individually tested for electrical safety in accordance with IEC 60900:2004 • all tools suitable for use with or near live components up to 1000 V AC • for all work on or around electrical components up to 1000 Vac • valuable chrome plating for long-lasting corrosion protection • hard, comfortable elastomeric zones ensure low friction in the movement range of the fingers • the stops on the ends of the arms prevent the hand from slipping • the robust, ergonomic handle is carefully fixed to the pliers • harmonious design of the front part of the handle for an optimum finger hold when applying force • extra broad arms made of soft, non-slip elastomer are gentle on the parts of the hand that are sensitive to pressure • IEC 60900:2004

Puoi trovare articoli corrispondenti a questo articolo qui

Kit inserti per giravitiScatole e cassette vuote per assortimentiStagnoTronchesi a tagliente lateraleValigie porta attrezziMultimetriPinze spellacaviKit chiavi a brugolaPinzetteKit di cacciavitiPinze crimpatrici

Descrizione

all pliers made of high quality tool steel, hardened, polished and chrome-plated • multi-component handles with slip guard for safe and comfortable operation • individually tested for electrical safety in accordance with IEC 60900:2004 • all tools suitable for use with or near live components up to 1000 V AC • for all work on or around electrical components up to 1000 Vac • valuable chrome plating for long-lasting corrosion protection • hard, comfortable elastomeric zones ensure low friction in the movement range of the fingers • the stops on the ends of the arms prevent the hand from slipping • the robust, ergonomic handle is carefully fixed to the pliers • harmonious design of the front part of the handle for an optimum finger hold when applying force • extra broad arms made of soft, non-slip elastomer are gentle on the parts of the hand that are sensitive to pressure • IEC 60900:2004

Cercato frequentemente Kit di pinze:

  • Kit pinze Knipex
  • Set di pinze VDE