• Platform for Everything Technical
  • Consegne in 24 ore
  • Si applica il diritto di recesso
  • Resi semplici e garantiti

Wiha Zangen Set Professional electric Kombi-, Flachrundzange,

1/3
Scheda tecnica (PDF)
EAN:
Codice produttore
Articolo n°:
Consegna in 2 giorni

1 Pezzo(i)

Totale
117,28 €
Consegna intracomunitaria (esente da IVA) IVA incl. 
+ 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
senza costi di spedizione aggiuntivi 
Spedizione gratuita
Solo 1 Pezzo(i) disponibili
Disponibile solo per i clienti aziendali
Diritto di reso di 14 giorni incluso

Dati tecnici

Tipo prodotto

Kit pinze

Codice articolo produttore

26852

Larghezza

250 mm

Altezza

100 mm

Dim.

(L x A) 250 mm x 100 mm

Peso

25.000

Contenuto

1 pz.

Materiale

Acciaio

903 kg/m

UKCA

Sì

Documenti & Download

Scheda tecnica

Scheda tecnica 801333058 Wiha Zangen Set Professional electric Kombi-, Flachrundzange,

Descrizione

all pliers made of high quality tool steel, hardened, polished and chrome-plated • multi-component handles with slip guard for safe and comfortable operation • individually tested for electrical safety in accordance with IEC 60900:2004 • all tools suitable for use with or near live components up to 1000 V AC • for all work on or around electrical components up to 1000 Vac • valuable chrome plating for long-lasting corrosion protection • hard, comfortable elastomeric zones ensure low friction in the movement range of the fingers • the stops on the ends of the arms prevent the hand from slipping • the robust, ergonomic handle is carefully fixed to the pliers • harmonious design of the front part of the handle for an optimum finger hold when applying force • extra broad arms made of soft, non-slip elastomer are gentle on the parts of the hand that are sensitive to pressure • IEC 60900:2004

Cercato frequentemente Kit di pinze: